Part Details for 1645730000 by Weidmüller Interface GmbH & Co. KG
Overview of 1645730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1645730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1645730000-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7277 | Buy Now |
DISTI #
1645730000
|
Avnet Americas | Conn Terminal Block M 10 POS 5.08mm Screw RA Cable Mount 15A - Bulk (Alt: 1645730000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$6.0006 / $6.9127 | Buy Now |
DISTI #
470-1645730000
|
Mouser Electronics | Pluggable Terminal Blocks SLS 5.08/10/180TB SN BK BX RoHS: Compliant | 0 |
|
$7.5400 / $11.1400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block M 10 POS 5.08mm Screw RA Cable Mount 15A RoHS: Compliant | 0 |
|
$6.2200 / $7.6400 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 10A, 1 ROW(S), 1 DECK(S) | 99 |
|
$5.0040 / $12.5100 | Buy Now |
DISTI #
1645730000
|
Avnet Abacus | Conn Terminal Block M 10 POS 5.08mm Screw RA Cable Mount 15A (Alt: 1645730000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |