-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P5629
|
Newark | 700-0105-03102=Rail, locking |Elcon Te Connectivity 1648990-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.3800 / $163.6500 | Buy Now |
DISTI #
3937-1648990-1-ND
|
DigiKey | RAIL,LOCKING Min Qty: 1 Lead time: 20 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$268.1757 / $309.3000 | Buy Now |
DISTI #
A144892-ND
|
DigiKey | RAIL,LOCKING Min Qty: 1 Lead time: 20 Weeks Container: Tube |
16 In Stock |
|
$138.2166 / $186.4000 | Buy Now |
DISTI #
1648990-1
|
Avnet Americas | Connector Accessories Locking Rail - Bulk (Alt: 1648990-1) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$130.2001 | Buy Now |
DISTI #
571-1648990-1
|
Mouser Electronics | Heavy Duty Power Connectors 700-0105-03102= RAIL LOCKING RoHS: Compliant | 40 |
|
$138.2100 / $143.5900 | Buy Now |
DISTI #
73774300
|
RS | 700-0105-03102=RAIL, LOCKING, PCB Latches, Locks and Retainers | TE Connectivity 1648990-1 Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$193.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$130.0900 | Buy Now |
DISTI #
AMP1648990-1
|
Heilind Electronics | 700-0105-03102RAILLOCKING | Americas - 0 in Stock |
|
$162.6078 | Buy Now |
|
Onlinecomponents.com | 700-0105-03102=RAIL,LOCKING RoHS: Compliant |
22 Partner Stock |
|
$129.5300 / $144.4400 | Buy Now |
DISTI #
73555476
|
Verical | Connector Accessories Locking Rail Straight Aluminum Alloy Anodize Tube Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$149.4300 / $158.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1648990-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1648990-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |