-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1649329-6) RTE24024AP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5717
|
Newark | Rte24024Ap |Amp Te Connectivity 1649329-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $8.1400 | Buy Now |
DISTI #
AMP1649329-6
|
Heilind Electronics | RTE24024 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RTE24024 RoHS: Compliant | 0 |
|
$2.0500 / $2.3900 | Buy Now |
DISTI #
1649329-6
|
TTI | General Purpose Relays RTE24024 Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP1649329-6
|
Interstate Connecting Components | RTE24024 | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Power Relays ROHS | 2500 |
|
$1.2956 / $1.9199 | Buy Now |
|
Master Electronics | RTE24024 RoHS: Compliant | 0 |
|
$2.0500 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1649329-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1649329-6
TE Connectivity
(1649329-6) RTE24024AP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |