Part Details for 1649540000 by Weidmüller Interface GmbH & Co. KG
Overview of 1649540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1649540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7598
|
Newark | End Plate, Plastic, Terminal Block, For Use With:Weidmuller Zia 1.5/3L-1S, Zia 1.5/3L-1S/Ld & D Zia 1.5/3L-Pe Terminal Blocks, Accessory Type:End Plate, Product Range:Z Series Rohs Compliant: Yes |Weidmuller 1649540000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
281-4612-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL BG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
61 In Stock |
|
$0.7854 / $1.8800 | Buy Now |
DISTI #
1649540000
|
Avnet Americas | Connector Accessories End Plate Wemid Beige - Bulk (Alt: 1649540000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.7258 / $0.8361 | Buy Now |
DISTI #
470-1649540000
|
Mouser Electronics | Terminal Block Tools & Accessories ZAP/TW ZIA1.5/3L RoHS: Compliant | 140 |
|
$0.7850 / $1.7900 | Buy Now |
DISTI #
WEI1649540000
|
Heilind Electronics | ZAP/TW ZIA 1.5/3L R20, B, V7 | Americas - 3 in Stock |
|
$1.1612 | Buy Now |
|
Onlinecomponents.com | Connector Accessories End Plate Straight |
850 In Stock 300 Factory Stock |
|
$0.7420 / $1.0900 | Buy Now |
DISTI #
WEI1649540000
|
Interstate Connecting Components | ZAP/TW ZIA 1.5/3L R20, B, V7 | 1 |
|
$1.1612 | Buy Now |
DISTI #
1649540000
|
Avnet Abacus | Connector Accessories End Plate Wemid Beige (Alt: 1649540000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories End Plate Straight |
850 In Stock 300 Factory Stock |
|
$0.7420 / $1.0900 | Buy Now |