Part Details for 164H10 by Hammond Manufacturing
Overview of 164H10 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 164H10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8242
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 164H10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$14.6800 / $21.9100 | Buy Now |
DISTI #
HM4327-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1169 / $21.1900 | Buy Now |
DISTI #
546-164H10
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, low profile, 115V, 20VA, 10V C.T. @ 2A RoHS: Compliant | 3 |
|
$13.1100 / $21.0700 | Buy Now |
DISTI #
70317006
|
RS | Transformer 20VA 115VAC Primary 5/10VAC 4/2A Secondary 162/164 Series | Hammond Manufacturing 164H10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1900 / $18.1100 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 7 Factory Stock |
|
$12.8000 / $66.5700 | Buy Now |
|
Powell Electronics | power, low volt, pc mount trans Min Qty: 1 | 11 |
|
$12.4900 / $14.2700 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 7 Factory Stock |
|
$12.8100 / $66.6000 | Buy Now |
Part Details for 164H10
164H10 CAD Models
164H10 Part Data Attributes
|
164H10
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
164H10
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.576 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 57.15 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.752 mm |