Datasheets
164X11789X by:

Overview of: 164X11789X by Conec Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 164X11789X

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
694 Tray
  • 1 $4.6200
  • 10 $4.1960
  • 25 $3.9740
  • 50 $3.8814
  • 100 $3.6966
  • 250 $3.2345
  • 450 $3.1421
  • 950 $2.6800
  • 2,400 $2.4952
View this part on Heilind Electronics
380
  • 1 $4.5750
  • 60 $3.6600
  • 140 $3.5192
  • 280 $3.4528
  • 550 $3.3889
View this part on Bristol Electronics
50
View this part on Interstate Connecting Components
88
  • 1 $4.5750
  • 60 $3.6600
  • 140 $3.5192
  • 280 $3.4528
  • 550 $3.3889
View this part on Component Electronics, Inc
150

Part Details for: 164X11789X

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

164X11789X Conec Corporation

Buy Now Datasheet

Compare Parts:

164X11789X Conec Corporation D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Hole .115-.125

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.509 inch
Body Length 2.103 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VDC V
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 HOLE .115-.125
Mounting Option 2 LOCKING
Mounting Type CABLE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 7.5 A
Reference Standard UL
Reliability COMMERCIAL
Shell Finish TIN
Shell Material STEEL
Shell Size 3/B
Termination Type CRIMP
Total Number of Contacts 25

Related Parts

Update Alert Settings for: 164X11789X by Conec Corporation

  • Please alert me when 164X11789X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 164X11789X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 164X11789X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 164X11789X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 164X11789X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 164X11789X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.