Part Details for 164TZ by TE Connectivity
Overview of 164TZ by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2320
|
Newark | 164Tz=Rect Pilot Lht W/O Color |Alcoswitch Te Connectivity 164TZ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1400 / $16.7700 | Buy Now |
DISTI #
57M9999
|
Newark | Lamp, Indicator, Incandescent, T-3/4, Voltage Rating:-, Mounting Hole Dia:18Mm, Accessory Type:-, For Use With:-, Product Range:-, Bulb Size:T-3/4 (1.8Mm), Current Rating:6A, Features:Non-Oiltight, Lamp Base Type:Midget Flange Rohs Compliant: Yes |Alcoswitch Te Connectivity 164TZ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 | Buy Now |
DISTI #
164TZ-ND
|
DigiKey | SWITCH RECT PILOT LIGHT IND Min Qty: 1 Lead time: 23 Weeks Container: Box |
20 In Stock |
|
$17.7080 / $22.6100 | Buy Now |
DISTI #
4-1437569-1
|
Avnet Americas | Switch Access Rectangular Pilot Light Indicator - Bulk (Alt: 4-1437569-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-164TZ
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RECT PILOT LIGHT IND RoHS: Compliant | 88 |
|
$16.3100 / $22.5600 | Buy Now |
|
Onlinecomponents.com | Pilot Light Indicators or Lens Sets, 16mm RoHS: Compliant |
143 In Stock |
|
$14.9300 / $25.1100 | Buy Now |
DISTI #
51523546
|
Verical | LED Panel Mount Indicator 2-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1312 | Americas - 138 |
|
$18.0442 / $31.5056 | Buy Now |
|
Quest Components | 1 |
|
$21.3120 | Buy Now | |
DISTI #
4-1437569-1
|
TTI | Industrial Panel Mount Indicators / Switch Indicators 164TZ Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000003611
|
Sager | Industrial Panel Mount Indicators / Switch Indicators RECT PILOT LIGHT IND | 0 |
|
Buy Now |
Part Details for 164TZ
164TZ CAD Models
164TZ Part Data Attributes
|
164TZ
TE Connectivity
Buy Now
|
Compare Parts:
164TZ
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |