Part Details for 165-01SL by Coilcraft Inc
Overview of 165-01SL by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 165-01SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-165-01SL
|
Mouser Electronics | Variable Inductors | 0 |
|
$2.0200 / $4.4400 | Order Now |
|
Coilcraft Direct | RF inductor, no core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.7200 / $3.4800 | Buy Now |
Part Details for 165-01SL
165-01SL CAD Models
165-01SL Part Data Attributes
|
165-01SL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
165-01SL
Coilcraft Inc
General Purpose Inductor, 0.016uH, Air-Core, 2323
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2323 | |
Construction | Shielded | |
Core Material | Air | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Length | 3.05 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.64 mm | |
Package Length | 5.84 mm | |
Package Style | PCB Mount | |
Package Width | 5.84 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 124 | |
Self Resonance Frequency | 2570 MHz | |
Shielded | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) |