Part Details for 165-03A06S by Coilcraft Inc
Overview of 165-03A06S by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165-03A06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SHIELDED, 0.028 uH - 0.033 uH, VARIABLE INDUCTOR | 11455 |
|
$0.6300 / $1.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for 165-03A06S
165-03A06S CAD Models
165-03A06S Part Data Attributes
|
165-03A06S
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
165-03A06S
Coilcraft Inc
Variable Inductor, 0.028uH Min, 0.033uH Max, Aluminum-Core, Shielded, 2323
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2323 | |
Construction | Shielded | |
Core Material | ALUMINUM | |
Inductance-Max (L) | 0.033 µH | |
Inductance-Min (L) | 0.028 µH | |
Inductance-Nom (L) | 0.031 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 3.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.64 mm | |
Package Length | 5.84 mm | |
Package Style | PCB Mount | |
Package Width | 5.84 mm | |
Quality Factor-Min (at L-nom) | 90 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Special Feature | Q MEASURED AT 150 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz |