Part Details for 165-05A06L by Coilcraft Inc
Overview of 165-05A06L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165-05A06L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-165-05A06L
|
Mouser Electronics | Variable Inductors 164 Unicoil Tunable 150 MHz 3.6 A RoHS: Compliant | 14 |
|
$3.2500 / $7.1300 | Buy Now |
|
Coilcraft Direct | RF inductor, tunable, aluminum core, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 52 |
|
$1.3500 / $4.5600 | Buy Now |
Part Details for 165-05A06L
165-05A06L CAD Models
165-05A06L Part Data Attributes
|
165-05A06L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
165-05A06L
Coilcraft Inc
Variable Inductor, 0.054uH Min, 0.078uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2020 | |
Construction | Unshielded | |
Core Material | ALUMINUM | |
Inductance-Max (L) | 0.078 µH | |
Inductance-Min (L) | 0.054 µH | |
Inductance-Nom (L) | 0.078 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.46 mm | |
Lead Length | 3.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.87 mm | |
Package Length | 5.21 mm | |
Package Style | Radial | |
Package Width | 5.21 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 110 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz |