There are no models available for this part yet.
Overview of 1650 by Burkert Fluid Control Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-06A06L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-04L | Coilcraft Inc | General Purpose Inductor, 0.064uH, Air-Core, 2020 | |
165-02A06SL | Coilcraft Inc | Variable Inductor, 0.021uH Min, 0.025uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 1650 by Burkert Fluid Control Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74430866
|
RS | VALVE, ANGLE SEAT, 2000-B-2-15,0-EE-VA-0000-C-D * | Burkert Fluid Control Systems 1650 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$332.5700 | RFQ |