-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLASTI-GRIP, SPADE 12-10 4.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2467
|
Newark | Fork/Spade Tongue Terminal, Plasti-Grip Series, 8, M4, 12 Awg, 10 Awg, 6.64 Mm Rohs Compliant: Yes |Amp Te Connectivity 165015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$0.0660 | Buy Now |
DISTI #
A124399-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3045 / $0.5300 | Buy Now |
DISTI #
165015
|
Avnet Americas | PIDG Spade Tongue Terminal 10-12AWG 30.98mm Tin Loose Piece - Bulk (Alt: 165015) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2584 / $0.2830 | Buy Now |
DISTI #
93K2467
|
Avnet Americas | PIDG Spade Tongue Terminal 10-12AWG 30.98mm Tin Loose Piece - Bulk (Alt: 93K2467) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 11 Partner Stock |
|
$0.3410 / $0.5770 | Buy Now |
DISTI #
571-165015
|
Mouser Electronics | Terminals PLASTI-GRIP SPADE 12-10 4.5MM RoHS: Compliant | 0 |
|
$0.2690 / $0.6600 | Order Now |
|
Future Electronics | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2500 | Buy Now |
DISTI #
AMP165015
|
Heilind Electronics | PLASTI-GRIP, SPADE 12-10 4.5MM | Americas - 0 in Stock |
|
$0.3018 / $0.3061 | Buy Now |
|
Onlinecomponents.com | PLASTI-GRIP, SPADE 12-10 4.5MM RoHS: Compliant |
6 In Stock 15000 On Order |
|
$0.2420 / $0.3379 | Buy Now |
DISTI #
165015
|
TTI | Terminals PLASTI-GRIP SPADE 12-10 4.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 5000 In Stock |
|
$0.2560 / $0.3520 | Buy Now |
DISTI #
165015
|
Avnet Americas | PIDG Spade Tongue Terminal 10-12AWG 30.98mm Tin Loose Piece - Bulk (Alt: 165015) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2584 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
165015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165015
TE Connectivity
PLASTI-GRIP, SPADE 12-10 4.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |