-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2069
|
Newark | 701-14-02157=Contact,pin,#20 |Te Connectivity 1650155-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 / $0.7020 | Buy Now |
DISTI #
1650155-2-ND
|
DigiKey | 701-14-02157=CONTACT,PIN,#20 Min Qty: 1000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6515 | Buy Now |
DISTI #
1650155-2
|
Avnet Americas | 701-14-02157=CONTACT,PIN,#20 - Bulk (Alt: 1650155-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.5441 / $0.6143 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5170 | Buy Now |
DISTI #
AMP1650155-2
|
Heilind Electronics | 701-14-02157=CONTACT,PIN,#20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 701-14-02157=CONTACT,PIN,#20 RoHS: Compliant | 0 |
|
$0.5840 / $0.8640 | Buy Now |
DISTI #
1650155-2
|
Avnet Americas | 701-14-02157=CONTACT,PIN,#20 - Bulk (Alt: 1650155-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5441 / $0.6143 | Buy Now |
DISTI #
1650155-2
|
Avnet Americas | 701-14-02157=CONTACT,PIN,#20 - Bulk (Alt: 1650155-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5441 / $0.6143 | Buy Now |
DISTI #
AMP1650155-2
|
Interstate Connecting Components | 701-14-02157=CONTACT,PIN,#20 | 0 |
|
Buy Now | |
|
Master Electronics | 701-14-02157=CONTACT,PIN,#20 RoHS: Compliant | 0 |
|
$0.5840 / $0.8640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1650155-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1650155-2
TE Connectivity
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |