-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3998
|
Newark | 1650156-2 Rohs Compliant: Yes |Amp Te Connectivity 1650156-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1700 |
|
$1.1400 | Buy Now |
DISTI #
30M9505
|
Newark | Contact, Crimp, Pin, 12Awg, Crimp, Product Range:-, Contact Plating:Gold Plated Contacts, Contact Material:Copper, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Min:14Awg, Wire Size Awg Max:12Awg, Contact Size:12 Rohs Compliant: Yes |Amp Te Connectivity 1650156-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
A142260-ND
|
DigiKey | CONTACT PIN POWER 12AWG GOLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1922 In Stock |
|
$0.8552 / $1.5300 | Buy Now |
DISTI #
1650156-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 1650156-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 170032373 Factory Stock |
|
$1.0989 / $1.2407 | Buy Now |
DISTI #
571-1650156-2
|
Mouser Electronics | Power to the Board CONTACT PIN #12 RoHS: Compliant | 1217 |
|
$1.1000 / $1.4800 | Buy Now |
DISTI #
70041844
|
RS | 701-15-02109=CONTACT, PIN,#12 | TE Connectivity 1650156-2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.0500 | Buy Now |
DISTI #
AMP1650156-2
|
Heilind Electronics | 701-15-02109=CONTACT,PIN,#12 | Americas - 0 in Stock |
|
$1.3033 | Buy Now |
|
Onlinecomponents.com | 701-15-02109=CONTACT,PIN,#12 RoHS: Compliant |
3335 In Stock 32373 Factory Stock |
|
$1.0600 / $1.3900 | Buy Now |
|
Quest Components | CONTACT,PIN,#12 | 361 |
|
$0.8018 / $1.6035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1650156-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1650156-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 10 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 35 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |