1650161-1
Description: (1650161-1) 701-64-02109=CONTACT,PIN,#20

Overview of 1650161-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 1650161-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10AK0939
Newark 701-64-02109=Contact Pin #20 |Elcon Te Connectivity 1650161-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.8100
  • 10 $2.5400
  • 25 $2.3000
  • 50 $1.9600
  • 100 $1.6100
  • 500 $1.3700
$1.3700 / $2.8100 Buy Now
DISTI # 1650161-1
Avnet Americas Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1650161-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk 0
RFQ
DISTI # 571-1650161-1
Mouser Electronics Power to the Board CONTACT PIN #20 RoHS: Compliant 0
  • 5,000 $2.2800
$2.2800 Order Now
DISTI # 1650161-1
Avnet Abacus Contact PIN Crimp ST Cable Mount (Alt: 1650161-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1650161-1
Avnet Abacus Contact PIN Crimp ST Cable Mount (Alt: 1650161-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Abacus - 0
Buy Now
DISTI # C1S757101367733
Chip1Stop Contact PIN 20 Size Crimp ST Cable Mount Bag RoHS: Compliant 1
  • 1 $0.7890
$0.7890 Buy Now

CAD Models for 1650161-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1650161-1 by TE Connectivity

1650161-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
Design Use
POWER
Finish Thickness
10
Material
COPPER ALLOY
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current
5 A
Terminal Type
CRIMP
Wire Gauge
20 AWG
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 1650161-1
    TE Connectivity
    (1650161-1) 701-64-02109=CONTACT,PIN,#20
    VS

Related Parts for 1650161-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1650161-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1650161-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1650161-1 would you like to use for your alert(s)?
  • Please alert me when 1650161-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1650161-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1650161-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1650161-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1650161-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1650161-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: