-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1650283-1) 707-06-02109=CONTACT,PIN,#20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A36286-ND
|
DigiKey | CONTACT PIN POWER GOLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8772 In Stock |
|
$0.8878 / $1.4700 | Buy Now |
DISTI #
1650283-1
|
Avnet Americas | Contact PIN Solder ST Thru-Hole - Bulk (Alt: 1650283-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.8265 / $0.9052 | Buy Now |
DISTI #
571-1650283-1
|
Mouser Electronics | Heavy Duty Power Connectors PIN CONTACT SIZE 20 RoHS: Compliant | 0 |
|
$0.9380 / $1.4700 | Order Now |
DISTI #
70041846
|
RS | ELCON Drawer PCB Connector Contact, Male, Gold over Nickel Plating | TE Connectivity 1650283-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.4700 | RFQ |
|
Future Electronics | Contact Size 20 5 A PCB Pin High Current ELCON Drawer Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.8200 / $0.8550 | Buy Now |
|
Future Electronics | Contact Size 20 5 A PCB Pin High Current ELCON Drawer Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.8200 / $0.8550 | Buy Now |
DISTI #
AMP1650283-1
|
Heilind Electronics | 707-06-02109CONTACTPIN20 | Americas - 0 in Stock |
|
$0.9648 | Buy Now |
|
Onlinecomponents.com | 707-06-02109=CONTACT,PIN,#20 RoHS: Compliant | 0 |
|
$0.8400 / $2.3610 | Buy Now |
DISTI #
1650283-1
|
TTI | Heavy Duty Power Connectors PIN CONTACT SIZE 20 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$0.8400 / $0.8700 | Buy Now |
DISTI #
AMP1650283-1
|
Interstate Connecting Components | 707-06-02109CONTACTPIN20 | 0 |
|
$0.9648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1650283-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1650283-1
TE Connectivity
(1650283-1) 707-06-02109=CONTACT,PIN,#20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Terminal Type | SOLDER | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |