Part Details for 1650340000 by Weidmüller Interface GmbH & Co. KG
Overview of 1650340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1650340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7601
|
Newark | Terminal Block, Din Rail, 4Pos, No. Of Positions:4Positions, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:2.5Mm², Wire Connection Method:Tension Clamp, Rated Current:1A, Rated Voltage:400V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1650340000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 | Buy Now |
DISTI #
281-4613-ND
|
DigiKey | CONN TERM BLK FEED THROUGH BEIGE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$5.1388 / $9.2700 | Buy Now |
DISTI #
1650340000
|
Avnet Americas | Conn Terminal Block 2 POS ST - Bulk (Alt: 1650340000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$4.9881 / $5.7463 | Buy Now |
DISTI #
470-1650340000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 2.5/2X2AN/D+ RoHS: Compliant | 1132 |
|
$5.2500 / $9.2700 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail RoHS: Compliant |
946 In Stock 460 Factory Stock |
|
$4.9600 / $6.8100 | Buy Now |
DISTI #
78448417
|
Verical | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 0.5A Min Qty: 20 Package Multiple: 20 Date Code: 2248 | Americas - 940 |
|
$6.4364 / $8.8557 | Buy Now |
DISTI #
1650340000
|
Avnet Americas | Conn Terminal Block 2 POS ST - Bulk (Alt: 1650340000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$4.9881 / $5.7463 | Buy Now |
DISTI #
2785544
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 4POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2956 / $9.2415 | Buy Now |
DISTI #
2785544
|
Farnell | TERMINAL BLOCK, DIN RAIL, 4POS RoHS: Compliant Min Qty: 20 Lead time: 21 Weeks, 6 Days Container: Each | 0 |
|
$7.7296 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail RoHS: Compliant |
946 In Stock 460 Factory Stock |
|
$4.9600 / $6.8100 | Buy Now |