-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 6.4in Max Cable Dia, Contact, Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0130
|
Newark | Terminal, Pin, Crimp, Yellow, 12-10Awg, Product Range:Pidg Series, Termination:Crimp, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Pin Diameter:2.62Mm, Insulator Colour:Yellow, Terminal Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 165049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$1.0300 / $1.4700 | Buy Now |
DISTI #
165049-ND
|
DigiKey | CONN WIRE PIN TERM 10-12AWG PIDG Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4098 In Stock |
|
$0.7576 / $1.4100 | Buy Now |
DISTI #
165049
|
Avnet Americas | Pin Terminal 10-12AWG M 29.1mm Tin Loose Piece - Bulk (Alt: 165049) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7636 / $0.8364 | Buy Now |
DISTI #
06WX0130
|
Avnet Americas | Pin Terminal 10-12AWG M 29.1mm Tin Loose Piece - Bulk (Alt: 06WX0130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 159 Partner Stock |
|
$0.9900 / $1.5300 | Buy Now |
DISTI #
571-165049
|
Mouser Electronics | Terminals PIN WIRE 12-10 AWG TIN RoHS: Compliant | 165 |
|
$0.8560 / $1.6400 | Buy Now |
DISTI #
V99:2348_11724050
|
Arrow Electronics | Pin Terminal 10-12AWG Copper Yellow M 29.1mm Tin Package Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2407 | Americas - 3982 |
|
$0.7535 / $1.3932 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.7140 | Buy Now |
DISTI #
AMP165049
|
Heilind Electronics | PIDG WIRE PIN-ASI | Americas - 0 in Stock |
|
$0.9046 / $1.1435 | Buy Now |
|
Onlinecomponents.com | TERM, WIRE PIN, PIDG, 12 - 10, -ASI RoHS: Compliant |
2995 In Stock |
|
$0.7320 / $1.2900 | Buy Now |
DISTI #
77824865
|
Verical | Pin Terminal 10-12AWG Copper Yellow M 29.1mm Tin Package Min Qty: 8 Package Multiple: 1 Date Code: 2407 | Americas - 3982 |
|
$0.8779 / $1.3932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
165049
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165049
TE Connectivity
Connector Accessory, 6.4in Max Cable Dia, Contact, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 6.4 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 6.64 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |