Part Details for 1650R by Hammond Manufacturing
Overview of 1650R by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1650R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7653
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 1650R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$169.1400 / $189.4000 | Buy Now |
DISTI #
HM2097-ND
|
DigiKey | XFMR 5KCT / 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.6352 / $182.1500 | Buy Now |
DISTI #
546-1650R
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, push-pull, 100W, primary 5,000 ct, 318 ma, secondary 4-8-16 RoHS: Compliant | 18 |
|
$162.6300 / $169.4100 | Buy Now |
DISTI #
71539024
|
RS | Transformer, tube output, push-pull,100W,5000 ohms,318mADC,4-8-16V | Hammond Manufacturing 1650R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$169.4000 / $182.1500 | RFQ |
|
Onlinecomponents.com | push-pull audiophile tube output transformer RoHS: Compliant |
4 In Stock 73 Factory Stock |
|
$167.3000 / $184.0300 | Buy Now |
|
Powell Electronics | push-pull audiophile tube output Min Qty: 1 | 44 |
|
$161.0300 / $184.0300 | Buy Now |
|
Master Electronics | push-pull audiophile tube output transformer RoHS: Compliant |
4 In Stock 73 Factory Stock |
|
$167.3000 / $184.0300 | Buy Now |
Part Details for 1650R
1650R CAD Models
1650R Part Data Attributes
|
1650R
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1650R
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | OUTPUT | |
Height | 115.824 mm | |
Length | 107.95 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.03 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 5000 OHMS CT | |
Secondary Impedance | 16 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 95.25 mm |