Part Details for 1650RA by Hammond Manufacturing
Overview of 1650RA by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1650RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3604
|
Newark | Audio Tx 5K Ohm 100 Watt Rohs Compliant: Yes |Hammond 1650RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$186.9800 / $204.4300 | Buy Now |
DISTI #
HM4358-ND
|
DigiKey | XFMR 5KCT / 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$179.7928 / $201.3700 | Buy Now |
DISTI #
546-1650RA
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, push-pull, 100W , primary 5,000 ct, 318 ma., secondary 4-8-16 RoHS: Compliant | 20 |
|
$179.7900 / $199.8800 | Buy Now |
DISTI #
70317095
|
RS | push-pull audiophile tube output transformer | Hammond Manufacturing 1650RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$193.3200 / $201.3700 | RFQ |
|
Onlinecomponents.com | push-pull audiophile tube output transformer RoHS: Compliant | 25 Factory Stock |
|
$184.9500 / $203.4400 | Buy Now |
|
Powell Electronics | push-pull audiophile tube outpu Min Qty: 1 | 16 |
|
$178.0100 / $203.4400 | Buy Now |
|
Master Electronics | push-pull audiophile tube output transformer RoHS: Compliant | 25 Factory Stock |
|
$184.9500 / $203.4400 | Buy Now |
Part Details for 1650RA
1650RA CAD Models
1650RA Part Data Attributes
|
1650RA
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1650RA
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | OUTPUT | |
Height | 115.824 mm | |
Length | 107.95 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.03 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 5000 OHMS CT | |
Secondary Impedance | 16 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 95.25 mm |