Part Details for 1650RAP by Hammond Manufacturing
Overview of 1650RAP by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1650RAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3816
|
Newark | Audio Tx 5K Ohm 100 Watt Pott Rohs Compliant: Yes |Hammond 1650RAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$305.9800 / $327.3100 | Buy Now |
DISTI #
164-1650RAP-ND
|
DigiKey | AUDIO XFMR CHAS MNT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$360.9400 | Buy Now |
DISTI #
546-1650RAP
|
Mouser Electronics | Power Transformers Tube output transformer, push-pull, Hi-Fi, potted, 100 watts, 5000 ohms RoHS: Compliant | 0 |
|
$294.2100 / $314.7200 | Order Now |
|
Onlinecomponents.com | Audio TX 5K Ohm 100 Watt RoHS: Compliant | 5 Factory Stock |
|
$299.4300 / $329.3700 | Buy Now |
|
Powell Electronics | push-pull tube output potted t Min Qty: 1 | 3 |
|
$288.2000 / $329.3700 | Buy Now |
|
Master Electronics | Audio TX 5K Ohm 100 Watt RoHS: Compliant | 5 Factory Stock |
|
$299.4300 / $329.3700 | Buy Now |
Part Details for 1650RAP
1650RAP CAD Models
1650RAP Part Data Attributes
|
1650RAP
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1650RAP
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | OUTPUT | |
Height | 114.3 mm | |
Length | 127 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.03 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 5000 OHMS CT | |
Secondary Impedance | 16 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 107.95 mm |