Part Details for 1650RP by Hammond Manufacturing
Overview of 1650RP by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1650RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | push-pull tube output potted transformer RoHS: Compliant | 0 |
|
$259.6800 / $289.3700 | Buy Now |
Part Details for 1650RP
1650RP CAD Models
1650RP Part Data Attributes
|
1650RP
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1650RP
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | OUTPUT | |
Height | 114.3 mm | |
Length | 127 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.03 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 5000 OHMS CT | |
Secondary Impedance | 16 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 107.95 mm |