Part Details for 1650W by Hammond Manufacturing
Overview of 1650W by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1650W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8013
|
Newark | Transformer Audio Output Rohs Compliant: Yes |Hammond 1650W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$391.7700 / $438.7400 | Buy Now |
DISTI #
HM2098-ND
|
DigiKey | XFMR 1.9KCT / 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$391.7730 / $412.8700 | Buy Now |
DISTI #
546-1650W
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, push-pull, 280W, primary 1,900 ct, 806 ma, secondary 4-8-16 RoHS: Compliant | 0 |
|
$391.7700 / $412.8600 | Order Now |
DISTI #
71539025
|
RS | Transformer, tube output, push-pull,280W,1900 ohms,806mADC,4-8-16V | Hammond Manufacturing 1650W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$388.1000 / $412.8700 | RFQ |
|
Onlinecomponents.com | push-pull audiophile tube output transformer RoHS: Compliant | 11 Factory Stock |
|
$382.5400 / $392.6100 | Buy Now |
|
Powell Electronics | push-pull audiophile tube output Min Qty: 1 | 7 |
|
$372.9800 / $426.2600 | Buy Now |
|
Master Electronics | push-pull audiophile tube output transformer RoHS: Compliant | 11 Factory Stock |
|
$382.5400 / $392.6100 | Buy Now |
Part Details for 1650W
1650W CAD Models
1650W Part Data Attributes
|
1650W
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1650W
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | OUTPUT | |
Height | 133.35 mm | |
Length | 190.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.03 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 1900 OHMS CT | |
Secondary Impedance | 16 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 111.252 mm |