Part Details for 1650WA by Hammond Manufacturing
Overview of 1650WA by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1650WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3581
|
Newark | Audio Tx 1.9K Ohm 280 Watt Rohs Compliant: Yes |Hammond 1650WA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$444.4500 / $468.4000 | Buy Now |
DISTI #
HM4361-ND
|
DigiKey | XFMR 1.9KCT / 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$427.3680 / $450.3800 | Buy Now |
DISTI #
546-1650WA
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, push-pull, 280W , primary 1,900 ct, 806 ma., secondary 4-8-16 RoHS: Compliant | 0 |
|
$427.3600 / $450.2600 | Order Now |
DISTI #
70317097
|
RS | push-pull audiophile tube output transformer | Hammond Manufacturing 1650WA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$423.3600 / $450.3800 | RFQ |
|
Onlinecomponents.com | push-pull audiophile tube output transformer RoHS: Compliant | 16 Factory Stock |
|
$417.2900 / $428.2800 | Buy Now |
|
Powell Electronics | push-pull audiophile tube outpu Min Qty: 1 | 10 |
|
$406.8600 / $464.9900 | Buy Now |
|
Master Electronics | push-pull audiophile tube output transformer RoHS: Compliant | 16 Factory Stock |
|
$417.2900 / $428.2800 | Buy Now |
Part Details for 1650WA
1650WA CAD Models
1650WA Part Data Attributes
|
1650WA
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1650WA
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | OUTPUT | |
Height | 133.35 mm | |
Length | 190.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.03 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 1900 OHMS CT | |
Secondary Impedance | 16 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 111.252 mm |