Part Details for 1651 WH005 by Alpha Wire
Overview of 1651 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1651 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9208
|
Newark | 1651 White 100 Ft Rohs Compliant: Yes |Alpha Wire 1651 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$370.4800 / $424.5700 | Buy Now |
DISTI #
1651WH005-ND
|
DigiKey | HOOK-UP STRND 12AWG WHITE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$383.0072 / $524.4200 | Buy Now |
DISTI #
602-1651-100-01
|
Mouser Electronics | Hook-up Wire 12AWG 600V PVC 100ft SPOOL WHT RoHS: Compliant | 0 |
|
$423.0300 / $499.4700 | Order Now |
DISTI #
70479066
|
RS | Hook-Up Wire,12 AWG 65X30,PVC insulated, White | Alpha Wire 1651 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$544.8700 | RFQ |
DISTI #
1651-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 12AWG, PVC, white, 600V, 30.5m Min Qty: 1 | 0 |
|
$163.2400 | RFQ |