Part Details for 165133 by TE Connectivity
Overview of 165133 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 165133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7948
|
Newark | Pidg Wire Pin |Amp Te Connectivity 165133 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
165133-ND
|
DigiKey | CONN WIRE PIN TERM 10-12AWG PIDG Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2593 | Buy Now |
DISTI #
165133
|
Avnet Americas | Spade Tongue Terminal 10-12AWG Tin Loose Piece - Bulk (Alt: 165133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2370 / $1.3548 | Buy Now |
DISTI #
571-165133
|
Mouser Electronics | Terminals TERM TAB STR 12-10 AWG RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
DISTI #
71995221
|
RS | PIDG, Wire Pin | TE Connectivity 165133 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$1.1900 | Buy Now |
DISTI #
AMP165133
|
Heilind Electronics | PIDG WIRE PIN | Americas - 0 in Stock |
|
$1.4438 / $1.4653 | Buy Now |
|
Onlinecomponents.com | PIDG WIRE PIN RoHS: Compliant |
3 In Stock |
|
$1.2200 / $3.8400 | Buy Now |
DISTI #
AMP165133
|
Interstate Connecting Components | PIDG WIRE PIN | 0 |
|
$1.4438 / $1.4653 | Buy Now |
DISTI #
165133
|
Avnet Abacus | (Alt: 165133) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 165133
165133 CAD Models
165133 Part Data Attributes
|
165133
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165133
TE Connectivity
PIDG WIRE PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |