Part Details for 1651530000 by Weidmüller Interface GmbH & Co. KG
Overview of 1651530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1651530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7649
|
Newark | Contact, Male, 20Awg, Crimp, Product Range:Hd Series, Contact Gender:Pin, Wire Size Awg Max:20Awg, Wire Size Awg Min:20Awg, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper, Contact Termination:Crimp Rohs Compliant: Yes |Weidmuller 1651530000 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$54.4600 | Buy Now |
DISTI #
281-3086-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 100/PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
201 In Stock |
|
$54.8637 / $68.0800 | Buy Now |
DISTI #
1651530000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bag (Alt: 1651530000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$47.2794 / $54.4658 | Buy Now |
DISTI #
470-1651530000
|
Mouser Electronics | Heavy Duty Power Connectors HDC-C-HD-SM0.5AG | 3197 |
|
$0.5070 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
200 In Stock 2000 Factory Stock |
|
$0.5670 / $1.0640 | Buy Now |
DISTI #
1651530000
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 1651530000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
200 In Stock 2000 Factory Stock |
|
$0.5670 / $1.0640 | Buy Now |