Part Details for 165154 by TE Connectivity
Overview of 165154 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4343
|
Newark | Connector Kit, 901Pc Terminal & Splice, Connector Kit Type:Terminals & Splices, Kit Contents:Amp 1-2.5Mmâ² Faston, 0.25-6.6Mmâ² Spade/Butt Splice, 0.25-6Mmâ² Wire Pin, 0.25-6.6Mmâ² Ring Tongue, Product Range:Pidg Series Rohs Compliant: Yes |Amp Te Connectivity 165154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$258.1200 | Buy Now |
DISTI #
A122750-ND
|
DigiKey | PIDG REPAIR KIT Min Qty: 1 Lead time: 84 Weeks Container: Case |
10 In Stock |
|
$1,292.9900 | Buy Now |
DISTI #
3937-165154-ND
|
DigiKey | PIDG REPAIR KIT Min Qty: 1 Lead time: 84 Weeks Container: Case MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
69AH4343
|
Avnet Americas | PIDG REPAIR KIT - Bulk (Alt: 69AH4343) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$1,696.0500 | Buy Now |
DISTI #
165154
|
Avnet Americas | PIDG REPAIR KIT - Bulk (Alt: 165154) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$1,493.5596 | Buy Now |
DISTI #
571-165154
|
Mouser Electronics | Terminals PIDG REPAIR KIT RoHS: Compliant | 0 |
|
$1,630.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Container: Box | 0Box |
|
$1,475.9900 | Buy Now |
DISTI #
AMP165154
|
Heilind Electronics | PIDG REPAIR KIT | Americas - 0 in Stock |
|
$1,844.9854 | Buy Now |
|
Onlinecomponents.com | PIDG REPAIR KIT RoHS: Compliant | 0 |
|
$1,606.5400 / $4,516.5200 | Buy Now |
DISTI #
165154
|
TTI | Terminals PIDG REPAIR KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,520.7200 | Buy Now |