Part Details for 1651600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1651600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1651600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7650
|
Newark | Contact, Female, 16Awg, Crimp, Product Range:Hd Series, Contact Gender:Socket, Wire Size Awg Max:16Awg, Wire Size Awg Min:16Awg, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper, Contact Termination:Crimp Rohs Compliant: Yes |Weidmuller 1651600000 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$53.6300 / $62.7600 | Buy Now |
DISTI #
281-2285-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 16AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
29 In Stock |
|
$0.5817 / $1.1600 | Buy Now |
DISTI #
1651600000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bag (Alt: 1651600000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$49.6512 / $57.1982 | Buy Now |
DISTI #
470-1651600000
|
Mouser Electronics | Heavy Duty Power Connectors HDC-C-HD-BM 1.5AG 1 PACK OF 100 RoHS: Compliant | 900 |
|
$0.5470 / $0.7240 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 16AWG RoHS: Compliant |
900 In Stock 600 Factory Stock |
|
$0.5940 / $1.0590 | Buy Now |
DISTI #
73501593
|
Verical | Contact SKT Crimp ST Cable Mount 16AWG RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2101 | Americas - 900 |
|
$0.7839 / $1.3780 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 16AWG RoHS: Compliant |
900 In Stock 600 Factory Stock |
|
$0.5940 / $1.0590 | Buy Now |