Part Details for 1651630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1651630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1651630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6283
|
Newark | Hdc-C-Hd-Sm0.5Au Rohs Compliant: Yes |Weidmuller 1651630000 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$91.2200 / $113.0200 | Buy Now |
DISTI #
1651630000-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 100/PK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$0.8112 / $1.5600 | Buy Now |
DISTI #
1651630000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bag (Alt: 1651630000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$71.7131 / $82.6135 | Buy Now |
DISTI #
470-1651630000
|
Mouser Electronics | Heavy Duty Power Connectors HDC-C-HD-SM0.5AU RoHS: Compliant | 0 |
|
$0.7780 / $1.5600 | Order Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount RoHS: Compliant | 0 |
|
$0.7510 / $0.9750 | Buy Now |
DISTI #
51P8485
|
Bürklin Elektronik | Pin contact, 0.5 mm², AWG 20, crimp connection, gold-plated, 1651630000 Min Qty: 1 | 50 |
|
$0.8145 / $1.0182 | Buy Now |