Part Details for 1651640000 by Weidmüller Interface GmbH & Co. KG
Overview of 1651640000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1651640000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7652
|
Newark | Hdc-C-Hd-Sm0.75-1.00Au Rohs Compliant: Yes |Weidmuller 1651640000 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$91.2200 / $113.0200 | Buy Now |
DISTI #
281-5759-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 100/PK Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.3829 | Buy Now |
DISTI #
1651640000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bag (Alt: 1651640000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$71.7131 / $82.6135 | Buy Now |
DISTI #
470-1651640000
|
Mouser Electronics | Heavy Duty Power Connectors HDC-C-HD-SM0.75-1.00AU | 1644 |
|
$0.7310 / $1.5300 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
300 In Stock 2000 Factory Stock |
|
$0.7210 / $0.9580 | Buy Now |
DISTI #
69149444
|
Verical | Contact PIN Crimp ST Cable Mount 18AWG Min Qty: 100 Package Multiple: 100 Date Code: 2221 | Americas - 300 |
|
$1.0101 / $1.2454 | Buy Now |
|
Master Electronics | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
300 In Stock 2000 Factory Stock |
|
$0.7210 / $0.9580 | Buy Now |