Part Details for 1652-3 by Keystone Electronics Corp
Overview of 1652-3 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1652-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9632
|
Newark | Spacer Rohs Compliant: Yes |Keystone 1652-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8350 / $0.9070 | Buy Now |
DISTI #
36-1652-3-ND
|
DigiKey | ROUND STANDOFF #4-40 BRASS 1" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
150 In Stock |
|
$0.6327 / $1.3100 | Buy Now |
DISTI #
534-1652-3
|
Mouser Electronics | Standoffs & Spacers SWAGE THREAD STDOFF .140"L BRASS 4-40 RoHS: Compliant | 100 |
|
$0.6320 / $1.3000 | Buy Now |
|
Future Electronics | Swage 4-40 Thread Female 28.96 mm Long Standoff RoHS: Compliant pbFree: Yes Min Qty: 201 Package Multiple: 500 Container: Bulk | 201Bulk |
|
$1.3500 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
KEYS1652-3
|
TME | Screwed spacer sleeve, Int.thread: UNC4-40, cylindrical, brass Min Qty: 10 | 0 |
|
$0.8800 / $1.1300 | RFQ |