Part Details for 1652127 by Phoenix Contact
Overview of 1652127 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1652127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9385
|
Newark | D-Sub Cap Nut, Pa, 5Mm To 13Mm Rohs Compliant: Yes |Phoenix Contact 1652127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4300 / $5.2700 | Buy Now |
DISTI #
277-2718-ND
|
DigiKey | DSUB CAP NUT W/SEAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$3.5888 / $4.4600 | Buy Now |
DISTI #
651-1652127
|
Mouser Electronics | D-Sub Tools & Hardware PRESSURE NUT FOR 1689792 RoHS: Compliant | 204 |
|
$3.5800 / $4.4600 | Buy Now |
|
Onlinecomponents.com | D-SUB cap nut with line seal - for conductor diameter of 5 mm ... 13 mm - for sleeve housing VS-25-... RoHS: Compliant |
197 On Order |
|
$3.7100 / $7.4000 | Buy Now |
DISTI #
1652127
|
TTI | D-Sub Tools & Hardware PRESSURE NUT FOR 1689792 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.4800 / $4.4900 | Buy Now |
DISTI #
VS-M20-5-13
|
TME | Gland, Variosub, polyamide, -40÷80°C, IP67, UL94V-0, 5÷13mm Min Qty: 5 | 0 |
|
$4.2600 / $5.4800 | RFQ |
DISTI #
000000000001094030
|
Sager | D-Sub Tools & Hardware PRESSURE NUT FOR 1689792 Min Qty: 1 | 0 |
|
$4.5100 / $5.2700 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB pressure nut | 450 |
|
RFQ | |
|
Master Electronics | D-SUB cap nut with line seal - for conductor diameter of 5 mm ... 13 mm - for sleeve housing VS-25-... RoHS: Compliant |
197 On Order |
|
$3.7100 / $7.4000 | Buy Now |
Part Details for 1652127
1652127 CAD Models
1652127 Part Data Attributes
|
1652127
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1652127
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |