Part Details for 1652211 by Phoenix Contact
Overview of 1652211 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1652211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9489
|
Newark | Protective Cover, Polyamide, Ip54 Rohs Compliant: Yes |Phoenix Contact 1652211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $12.5700 | Buy Now |
DISTI #
277-8495-ND
|
DigiKey | 25POS DSUB PROTECTIVE COVER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$8.7580 / $10.8700 | Buy Now |
DISTI #
651-1652211
|
Mouser Electronics | D-Sub Tools & Hardware VS-25-SD 25P PROTECTIVE COVER RoHS: Compliant | 1 |
|
$8.7500 / $10.8200 | Buy Now |
DISTI #
V99:2348_10642857
|
Arrow Electronics | Connector Accessories Protective Cover Straight Plastic Gray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1635 | Americas - 20 |
|
$1.7520 | Buy Now |
|
Onlinecomponents.com | D-SUB protective cover - shell size 3 - IP54 degree of protection - for panel mounting frame and sleeve housing VS-25-... RoHS: Compliant |
2 In Stock |
|
$8.7600 / $12.7300 | Buy Now |
DISTI #
000000000001094033
|
Sager | D-Sub Tools & Hardware VS-25-SD 25P PROTECTIVE COVER Min Qty: 1 | 0 |
|
$11.0100 / $12.8500 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB protective cover | 1200 |
|
RFQ | |
DISTI #
3285663
|
element14 Asia-Pacific | PROTECTIVE COVER, POLYAMIDE, IP54 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.2859 / $11.5195 | Buy Now |
DISTI #
3285663
|
Farnell | PROTECTIVE COVER, POLYAMIDE, IP54 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.5238 / $10.0192 | Buy Now |
|
Master Electronics | D-SUB protective cover - shell size 3 - IP54 degree of protection - for panel mounting frame and sleeve housing VS-25-... RoHS: Compliant |
2 In Stock |
|
$8.7600 / $12.7300 | Buy Now |
Part Details for 1652211
1652211 CAD Models
1652211 Part Data Attributes
|
1652211
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1652211
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |