Part Details for 16528-3 by Eaton Bussmann
Overview of 16528-3 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 16528-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6034
|
Newark | Pwr Term.blk 6Pk |Eaton Bussmann 16528-3 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$539.0500 / $611.6100 | Buy Now |
DISTI #
16528-3-ND
|
DigiKey | PWR DIST BLK 3POS 840A 600V 6PK Min Qty: 6 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$464.1633 | Buy Now |
DISTI #
71337257
|
RS | Power Distribution Block, 3-P, 840A, 6 Input, 24 Output, Magnum 165 Series | Bussmann by Eaton 16528-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$518.3200 | Buy Now |
Part Details for 16528-3
16528-3 CAD Models
16528-3 Part Data Attributes:
|
16528-3
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
16528-3
Eaton Bussmann
BARRIER STRIP TERMINAL BLOCK
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 16528-3
This table gives cross-reference parts and alternative options found for 16528-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16528-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16528-3 | Barrier Strip Terminal Block | Cooper Industries | 16528-3 vs 16528-3 |