Part Details for 1653 BK001 by Alpha Wire
Overview of 1653 BK001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
DC1653A | Analog Devices | LTC6803-3 (Requires DC590B) - | |
R5F61653RD50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) |
Price & Stock for 1653 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6700
|
Newark | Wire, Hook Up, 10 Awg, 5.37 Mm , 600 V, Black, 1000 Ft, 304.8 M Rohs Compliant: Yes |Alpha Wire 1653 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,176.1200 | Buy Now |
DISTI #
3937-1653BK001-ND
|
DigiKey | HOOK-UP STRND 10AWG BLACK 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$9,912.5600 | Buy Now |
DISTI #
1653BK001-ND
|
DigiKey | HOOK-UP STRND 10AWG BLACK 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
3 In Stock |
|
$2,897.9200 | Buy Now |
DISTI #
602-1653-1000-02
|
Mouser Electronics | Hook-up Wire 10AWG 600V PVC 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$3,442.7300 | Order Now |
DISTI #
70479067
|
RS | Hook-Up Wire,10 AWG 105/30,PVC insulated, Black | Alpha Wire 1653 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,730.2900 | RFQ |
DISTI #
1653-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 10AWG, PVC, black, 600V, 305m Min Qty: 1 | 0 |
|
$1,791.7000 / $2,303.6100 | RFQ |
Part Details for 1653 BK001
1653 BK001 CAD Models
1653 BK001 Part Data Attributes
|
1653 BK001
Alpha Wire
Buy Now
|
Compare Parts:
1653 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |