-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS DIN 1.5-2.5 R M8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
165300-ND
|
DigiKey | CONN RING TONG 16-14AWG M8 SOLIS Min Qty: 50000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2737 | Buy Now |
DISTI #
165300
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Strip - Boxed Product (Development Kits) (Alt: 165300) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Box | 0 |
|
RFQ | |
DISTI #
571-165300
|
Mouser Electronics | Terminals SOLIS DIN 1.5-2.5 R M8 RoHS: Compliant | 0 |
|
$0.2730 | Order Now |
DISTI #
165300
|
Avnet Abacus | (Alt: 165300) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
165300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165300
TE Connectivity
SOLIS DIN 1.5-2.5 R M8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 165300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 165300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
130118 | Ring Terminal, 2.62mm2 | TE Connectivity | 165300 vs 130118 |
60546-1 | EXTRUDED RING CRIMP 18-14 AWG BR | TE Connectivity | 165300 vs 60546-1 |
321683 | TERMINAL,BUDG R 16-14 6 | TE Connectivity | 165300 vs 321683 |
34830 | TERMINAL,BUDG R 16-14HD | TE Connectivity | 165300 vs 34830 |
CC2634-000 | 2.5mm2 | TE Connectivity | 165300 vs CC2634-000 |
34896 | RING TONGUE-BODY BUDGET | TE Connectivity | 165300 vs 34896 |
151758 | 16-14 PIDG R 4BA BLACK EXP.173 | TE Connectivity | 165300 vs 151758 |
328971 | BUDGET RING 16-14 1/2 | TE Connectivity | 165300 vs 328971 |
2178506-3 | Ring Terminal, 2mm2 | TE Connectivity | 165300 vs 2178506-3 |
CC2637-000 | 2.5mm2 | TE Connectivity | 165300 vs CC2637-000 |