There are no models available for this part yet.
Overview of 1653744 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1653744 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH9363
|
Newark | Panel Mounting Frame, Pa, Grey Rohs Compliant: Yes |Phoenix Contact 1653744 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4.3100 / $6.6200 | Buy Now | |
DISTI #
277-2063-ND
|
DigiKey | CONN MOUNT FRAME FOR USB A RCPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$5.0700 | Buy Now | |
DISTI #
651-1653744
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS-A-F-IP67 PANEL FRAME/FEM INST RoHS: Compliant | 21 |
|
$4.9500 / $5.0700 | Buy Now | |
Onlinecomponents.com | Panel mounting frame - IP67 - for Freenet system - for round panel cutout - with grommet - without mounting screws - color: gray RoHS: Compliant |
60 In Stock |
|
$4.8800 / $6.8800 | Buy Now | ||
DISTI #
1653744
|
TTI | Modular Connectors / Ethernet Connectors VS-A-F-IP67 PANEL FRAME/FEM INST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$4.9000 / $6.1900 | Buy Now | |
DISTI #
VS04-A-F-IP67
|
TME | Frame for modules, Variosub, IP67, latch Min Qty: 5 | 0 |
|
$3.4400 / $3.9300 | RFQ | |
DISTI #
000000000001488724
|
Sager | Modular Connectors / Ethernet Connectors VS-A-F-IP67 PANEL FRAME/FEM INST Min Qty: 5 | 0 |
|
$6.2300 / $7.2600 | Buy Now | |
Dynamic Solutions GmbH | Panel mounting frames | 550 |
|
RFQ | |||
Master Electronics | Panel mounting frame - IP67 - for Freenet system - for round panel cutout - with grommet - without mounting screws - color: gray RoHS: Compliant |
60 In Stock |
|
$4.8800 / $6.8800 | Buy Now | ||
Neutron USA | Panel mounting frame, VS-A-F-IP67, for Freenet system | 47 |
|
$55.0900 | Buy Now |
CAD Models for 1653744 by Phoenix Contact
Part Data Attributes for 1653744 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Approvals
|
UL
|
Assembly Item Name
|
FRAME ITEM
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PA
|
MIL Conformance
|
NO
|
Material
|
PLASTIC
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Related Parts for 1653744
-
1652606Assembly Items
-
3041985Terminals and Terminal Blocks
-
SEAF-40-01-S-04-2-RA-K-TRHeaders and Edge Type Connectors
-
1-917809-2Power Connectors
-
SFS152405CPower Supply Modules
-
5005RF Adapters
-
AD5721RBCPZ-RL7Digital to Analog Converters
-
VOR1142B6TSolid State Relays
-
CY7C65631-56LTXIBus Controllers