Part Details for 1655467 by Phoenix Contact
Overview of 1655467 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1655467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12298-ND
|
DigiKey | CONN D-SUB PIN SLDR GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
158 In Stock |
|
$3.5960 / $4.4600 | Buy Now |
DISTI #
651-1655467
|
Mouser Electronics | D-Sub Contacts VS-ST-LH-3.6/18/3.8 RoHS: Compliant | 126 |
|
$3.5900 / $4.4600 | Buy Now |
DISTI #
V99:2348_10643014
|
Arrow Electronics | Contact PIN Solder RA Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1718 | Americas - 1 |
|
$0.7459 | Buy Now |
DISTI #
71692038
|
RS | D-Sub contact, Male Pin, Right Angle, Machined, Solder, Power, Copper Alloy | Phoenix Contact 1655467 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7400 / $5.3400 | RFQ |
|
Onlinecomponents.com | POWER contact - for D-SUB combination inserts - for PCB assembly - pin - angled - rated current 40 A - gold-plated RoHS: Compliant |
521 In Stock |
|
$3.3500 / $4.7100 | Buy Now |
DISTI #
1655467
|
TTI | D-Sub Contacts VS-ST-LH-3.6/18/3.8 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.9300 / $4.5000 | Buy Now |
DISTI #
000000000002142550
|
Sager | D-Sub Contacts VS-ST-LH-3.6/18/3.8 Min Qty: 1 | 0 |
|
$4.5200 / $5.2700 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB power contact | 960 |
|
RFQ | |
|
Master Electronics | POWER contact - for D-SUB combination inserts - for PCB assembly - pin - angled - rated current 40 A - gold-plated RoHS: Compliant |
521 In Stock |
|
$3.3500 / $4.7100 | Buy Now |
Part Details for 1655467
1655467 CAD Models
1655467 Part Data Attributes:
|
1655467
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655467
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |