-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
110 PIDG FASTON REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3783
|
Newark | Terminals 110 Pidg Fastonrec |Amp Te Connectivity 165616-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $1.1200 | Buy Now |
DISTI #
A139147-ND
|
DigiKey | CONN QC RCPT 13.5-15.5AWG 0.110 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
6831 In Stock |
|
$0.2606 / $0.5400 | Buy Now |
DISTI #
165616-5
|
Avnet Americas | Quick Disconnect Terminal 13.5-15.5AWG 19.8mm 3.7mm Tin Loose Piece - Bulk (Alt: 165616-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.4662 / $0.5106 | Buy Now |
DISTI #
571-165616-5
|
Mouser Electronics | Terminals 110 PIDG FASTONREC RoHS: Compliant | 8368 |
|
$0.4510 / $0.5200 | Buy Now |
DISTI #
72020926
|
RS | 110 PIDG Faston Rec | TE Connectivity 165616-5 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.4360 | Buy Now |
DISTI #
AMP165616-5
|
Heilind Electronics | 110 PIDG FASTON REC | Americas - 113 in Stock |
|
$0.5441 / $0.5523 | Buy Now |
|
Onlinecomponents.com | 110 PIDG FASTON REC RoHS: Compliant |
7290 Partner Stock |
|
$0.4943 / $0.7432 | Buy Now |
DISTI #
52101008
|
Verical | Quick Disconnect Terminal 13.5-15.5AWG Phosphor Bronze Blue RCP 19.8mm Tin Loose Min Qty: 118 Package Multiple: 1 | Americas - 7290 |
|
$0.5000 / $0.5300 | Buy Now |
DISTI #
165616-5
|
TTI | Terminals 110 PIDG FASTONREC RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4490 / $0.4570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
165616-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165616-5
TE Connectivity
110 PIDG FASTON REC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |