-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(165617-2) 110 PIDG FASTON REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9910
|
Newark | Female Disconnect, 2.79Mm, Blue, Product Range:Pidg Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.79Mm X 0.79Mm, Tab Size - Imperial:0.11" X 0.03", Wire Size Awg Min:-, Wire Size Awg Max:-, Insulator Colour:Blue, rohs Compliant: Yes |Amp Te Connectivity 165617-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 / $0.7400 | Buy Now |
DISTI #
11H8053
|
Newark | 110 Pidg Faston Rec Rohs Compliant: Yes |Amp Te Connectivity 165617-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
95Y8622
|
Newark | 110 Pidg Faston Rec |Amp Te Connectivity 165617-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 / $0.8000 | Buy Now |
DISTI #
A139148-ND
|
DigiKey | CONN QC RCPT 13.5-15.5AWG 0.110 Min Qty: 1 Lead time: 58 Weeks Container: Bulk |
24649 In Stock |
|
$0.4273 / $0.7500 | Buy Now |
DISTI #
165617-2
|
Avnet Americas | PIDG Quick Disconnect Terminal 13.5-15.5AWG RCP 19.8mm Tin Loose Piece - Bulk (Alt: 165617-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70284449
|
RS | Receptacle terminal, PIDG FASTON 110,blue | TE Connectivity 165617-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.7500 | RFQ |
|
Onlinecomponents.com | 110 PIDG FASTON REC RoHS: Compliant |
200 In Stock |
|
$0.4005 / $0.6292 | Buy Now |
DISTI #
165617-2
|
TTI | Terminals 110 PIDG FASTONREC Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
165617-2
|
TME | Terminal: flat, 2.8mm, 0.8mm, female, 1.5÷2.5mm2, crimped, tinned Min Qty: 2 | 60 |
|
$0.5100 / $1.0720 | Buy Now |
DISTI #
TE Connectivity 165617-2
|
PEI Genesis | Push-On Terminal, 2.5mm2 | 10660 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
165617-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165617-2
TE Connectivity
(165617-2) 110 PIDG FASTON REC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |