-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
110 PIDG FASTON REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8320
|
Newark | Female Disconnect, 2.79Mm, 13.5Awg Rohs Compliant: Yes |Amp Te Connectivity 165617-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 748 |
|
$0.6860 | Buy Now |
DISTI #
75AC5727
|
Newark | 110 Pidg Faston Rec Rohs Compliant: Yes |Amp Te Connectivity 165617-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.5400 | Buy Now |
DISTI #
17-165617-5-ND
|
DigiKey | 110 PIDG FASTON REC Min Qty: 10000 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2992 | Buy Now |
DISTI #
165617-5
|
Avnet Americas | Quick Disconnect Terminal 13-15AWG F 19.8mm Tin Loose Piece - Bulk (Alt: 165617-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2986 / $0.3271 | Buy Now |
DISTI #
571-165617-5
|
Mouser Electronics | Terminals 110 PIDG FASTON REC RoHS: Compliant | 0 |
|
$0.3250 | Order Now |
DISTI #
72020878
|
RS | 110 PIDG Faston Rec | TE Connectivity 165617-5 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4140 / $0.4260 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.2790 | Buy Now |
DISTI #
AMP165617-5
|
Heilind Electronics | STECKHUELSE | Americas - 0 in Stock |
|
$0.3485 / $0.3537 | Buy Now |
|
Onlinecomponents.com | 110 PIDG FASTON REC RoHS: Compliant | 0 |
|
$0.2942 / $0.6161 | Buy Now |
|
Master Electronics | 110 PIDG FASTON REC RoHS: Compliant | 0 |
|
$0.2942 / $0.6161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
165617-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165617-5
TE Connectivity
110 PIDG FASTON REC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |