Part Details for 1656288 by Phoenix Contact
Overview of 1656288 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1656288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9471
|
Newark | Cbl Assy, D Sub 15P Plug-Rcp, 5M, Grey Rohs Compliant: Yes |Phoenix Contact 1656288 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$14.7000 / $20.7600 | Buy Now |
DISTI #
14X2018
|
Newark | Vs-15-D Sub-20-Li-5 0 |Phoenix Contact 1656288 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-10979-ND
|
DigiKey | CABLE ASSY DB15 SHIELDED GRAY 5M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
33 In Stock |
|
$15.0800 / $18.7200 | Buy Now |
DISTI #
651-1656288
|
Mouser Electronics | D-Sub Cables VS-15-DSUB-20-LI-5.0 RoHS: Compliant | 99 |
|
$17.2400 / $17.6300 | Buy Now |
DISTI #
V99:2348_10643049
|
Arrow Electronics | Cable Assembly 5m 28AWG D-Subminiature to D-Subminiature 15 to 15 Straight to Straight Polyvinyl Chloride Beige RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2145 | Americas - 1 |
|
$19.7730 / $20.0125 | Buy Now |
DISTI #
61274539
|
Verical | Cable Assembly 5m 28AWG D-Subminiature to D-Subminiature 15 to 15 Straight to Straight Polyvinyl Chloride Beige RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 1 |
|
$19.7730 / $20.0125 | Buy Now |
DISTI #
1656288
|
TTI | D-Sub Cables VS-15-DSUB-20-LI-5.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.6300 / $17.0600 | Buy Now |
DISTI #
000000000002142573
|
Sager | D-Sub Cables VS-15-DSUB-20-LI-5.0 Min Qty: 1 | 0 |
|
$19.3000 / $22.5200 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB cable | 4000 |
|
RFQ | |
|
Master Electronics | Cable Assembly D-Sub 5m D-Subminiature to D-Subminiature 15 to 15 POS M-F RoHS: Compliant |
8 In Stock |
|
$15.0800 / $28.1500 | Buy Now |