Part Details for 1657685 by Phoenix Contact
Overview of 1657685 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1657685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1657685
|
Mouser Electronics | USB Cables / IEEE 1394 Cables VS-04-2X2X26C7/7- 67A/SDB/0.5 RoHS: Compliant | 0 |
|
$75.0500 / $86.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.7800 / $79.7100 | Buy Now |
DISTI #
000000000002142596
|
Sager | USB Cables / IEEE 1394 Cables VS-04-2X2X26C7/7- 67A/SDB/0.5 Min Qty: 1 | 0 |
|
$77.6600 / $86.9800 | Buy Now |
|
Dynamic Solutions GmbH | Patch cable | 2200 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.7800 / $79.7100 | Buy Now |
Part Details for 1657685
1657685 CAD Models
1657685 Part Data Attributes
|
1657685
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1657685
Phoenix Contact
CABLE USB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | C.S.A: 0.2 | |
Conductor Material | BARE COPPER | |
Connector Side1 | USB A | |
Connector Side2 | USB B | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 125 V | |
Resistance | 0.15 Ω | |
Shielding | YES | |
Wire Gauge | 20,26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for 1657685
This table gives cross-reference parts and alternative options found for 1657685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1657685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1653906 | Interconnection Device, ROHS COMPLIANT | Phoenix Contact | 1657685 vs 1653906 |