Part Details for 1658-T-24 by Fluke Corporation
Overview of 1658-T-24 by Fluke Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1658IMS8#TRPBF | Analog Devices | 14-B R2R uP DAC | |
LTC1658IN8#PBF | Analog Devices | 14-B R2R uP DAC | |
LTC1658CS8#TRPBF | Analog Devices | 14-B R2R uP DAC |
Part Details for 1658-T-24
1658-T-24 CAD Models
1658-T-24 Part Data Attributes
|
1658-T-24
Fluke Corporation
Buy Now
Datasheet
|
Compare Parts:
1658-T-24
Fluke Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLUKE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 214/U, CABLE LENGTH: 24, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |