-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONT DUPL PLT STRIP HD-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6632
|
Newark | D Sub Contact, Pin, 24-20Awg, Crimp, For Use With:Cpc Connectors, Amplimite Hdp-20, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 1658539-2 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 1 Container: Bulk | 4090 |
|
$0.0510 | Buy Now |
DISTI #
84AC3478
|
Newark | 1658539-2 - Pin Cont Dupl Plt Strip Hd-20 Rohs Compliant: Yes |Amp Te Connectivity 1658539-2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 | Buy Now |
DISTI #
A31911CT-ND
|
DigiKey | CONN PIN 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
34650 In Stock |
|
$0.0536 / $0.1600 | Buy Now |
DISTI #
42K6632
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 42K6632) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 1 Weeks, 4 Days Container: Bulk | 4090 Partner Stock |
|
$0.1060 | Buy Now |
DISTI #
1658539-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 1658539-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 4 Days | 0 |
|
$0.0539 / $0.0591 | Buy Now |
DISTI #
571-1658539-2
|
Mouser Electronics | D-Sub Contacts PIN 24-20 BR/AU Reel of 10000 RoHS: Compliant | 50000 |
|
$0.0560 / $0.0630 | Buy Now |
DISTI #
571-1658539-2-MR
|
Mouser Electronics | D-Sub Contacts PIN CONT DUPL Reel of 1000 RoHS: Compliant | 5000 |
|
$0.0870 / $0.0910 | Buy Now |
DISTI #
571-1658539-2-CT
|
Mouser Electronics | D-Sub Contacts PIN CONT DUPL PLT Cut Strip of 100 RoHS: Compliant | 3400 |
|
$0.1250 | Buy Now |
|
Future Electronics | HDP-20 Series 20-24 AWG Gold Flash Crimp Pin D-Sub Contact RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 3 Weeks Container: Reel | 0Reel |
|
$0.0479 / $0.0519 | Buy Now |
|
Future Electronics | HDP-20 Series 20-24 AWG Gold Flash Crimp Pin D-Sub Contact RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 3 Weeks Container: Reel | 0Reel |
|
$0.0479 / $0.0519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658539-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658539-2
TE Connectivity
PIN CONT DUPL PLT STRIP HD-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE HDP-20, CPC CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |