-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONT DUPL PLT STRIP HD-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7059
|
Newark | D-Sub Contact, , 28Awg-24Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1658540-1 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4145 |
|
$0.1370 | Buy Now |
DISTI #
42K6633
|
Newark | D Sub Contact, Pin, 28-24Awg, Crimp, For Use With:Cpc Connectors, Amplimite Hdp-20, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Amp Te Connectivity 1658540-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 | Buy Now |
DISTI #
A31904CT-ND
|
DigiKey | CONN PIN 24-28AWG GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
179186 In Stock |
|
$0.0814 / $0.1700 | Buy Now |
DISTI #
1658540-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 1658540-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 1 Days | 40000 Factory Stock |
|
$0.0863 | Buy Now |
DISTI #
571-1658540-1
|
Mouser Electronics | D-Sub Contacts PIN 28-24 BR/AU Reel of 10000 RoHS: Compliant | 40000 |
|
$0.0940 / $0.0950 | Buy Now |
DISTI #
571-1658540-1-CT
|
Mouser Electronics | D-Sub Contacts PIN CONT DUPL PLT Cut Strip of 100 RoHS: Compliant | 6600 |
|
$0.1570 | Buy Now |
DISTI #
571-1658540-1-MR
|
Mouser Electronics | D-Sub Contacts PIN CONT DUPL Reel of 1000 RoHS: Compliant | 0 |
|
$0.1090 / $0.1120 | Order Now |
DISTI #
V72:2272_11705814
|
Arrow Electronics | Contact PIN 20 Size Crimp ST Cable Mount 24-28AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1908 Container: Cut Strips | Americas - 65803 |
|
$0.0573 / $0.0878 | Buy Now |
DISTI #
V36:1790_11705814
|
Arrow Electronics | Contact PIN 20 Size Crimp ST Cable Mount 24-28AWG T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2119 | Americas - 50000 |
|
$0.0315 / $0.0432 | Buy Now |
DISTI #
70284456
|
RS | AMPLIMITE HDP-20 pin crimp contact 20 DF | TE Connectivity 1658540-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0880 / $0.0960 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658540-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658540-1
TE Connectivity
PIN CONT DUPL PLT STRIP HD-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.04 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.2 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE HDP-20, CPC CONNECTORS | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |