-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 NOVO MIL/CTR 30DP,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1658622-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5701
|
Newark | 1658622-3 - 16 Novo Mil/Ctr 30Dp, lead Free Rohs Compliant: Yes |Amp Te Connectivity 1658622-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9168 |
|
$1.0800 / $2.1200 | Buy Now |
DISTI #
73K6221
|
Newark | Wire-Board Connector Receptacle 16 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:16Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1658622-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5731 |
|
$1.0300 / $1.4000 | Buy Now |
DISTI #
1658622-3
|
Avnet Americas | Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount - Rail/Tube (Alt: 1658622-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Tube | 9368 |
|
$0.8768 / $0.9555 | Buy Now |
DISTI #
73K6221
|
Avnet Americas | Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 73K6221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 5681 Partner Stock |
|
$1.3200 / $2.0800 | Buy Now |
DISTI #
70042777
|
RS | Receptacles with Recessed Covers Center & Military Polarized 16 pos. | TE Connectivity 1658622-3 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 61 |
|
$1.6300 / $1.7700 | Buy Now |
DISTI #
AMP1658622-3
|
Heilind Electronics | 16 NOVO MIL/CTR 30DPLEAD FREE | Americas - 7199 in Stock8437 On Order |
|
$1.1130 / $1.4070 | Buy Now |
|
Bristol Electronics | 1550 |
|
RFQ | ||
|
Bristol Electronics | 406 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 288 |
|
$0.9000 / $2.4000 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658622-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658622-3
TE Connectivity
16 NOVO MIL/CTR 30DP,LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.295 inch | |
Body Depth | 0.597 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .417 N |