Part Details for 1658629-1 by TE Connectivity
Overview of 1658629-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1658629-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M5557
|
Newark | Sfp Connector, Receptacle 8 Position Press Fit, Connector Type:Sfp Cage & Connector, No. Of Contacts:8 X 20 Contacts, Port Configuration:2 X 4 (Stacked), Heat Sink:Without Heat Sink, Light Pipes:Without Light Pipe, Product Range:- Rohs Compliant: Yes |Te Connectivity 1658629-1 Min Qty: 972 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70284025
|
RS | SFP SER 160Way 2x4 Port Female RightAngle SFP CageAssy 1.6mm Pitch Press-In Term | TE Connectivity 1658629-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5900 / $41.9900 | RFQ |
|
Onlinecomponents.com | Conn SFP RCP 160 POS 1.6mm Press Fit RA Thru-Hole 160 Terminal 8 Port Tray RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1658629-1
|
Avnet Abacus | PRESS FIT 2X4 REDUCED PROFILE (Alt: 1658629-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1658629-1
|
Avnet Abacus | PRESS FIT 2X4 REDUCED PROFILE (Alt: 1658629-1) RoHS: Compliant Min Qty: 972 Package Multiple: 972 | Abacus - 0 |
|
Buy Now |
Part Details for 1658629-1
1658629-1 CAD Models
1658629-1 Part Data Attributes
|
1658629-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658629-1
TE Connectivity
TELECOM AND DATACOM CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Ports | 8 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 |