-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP. ASSEMBLY SIZE 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2750
|
Newark | D Sub Shell, Receptacle, 50 Position, Steel, No. Of Positions:50Positions, Connector Type:D Sub, Connector Shell Size:Dd, Product Range:Amplimite Hdp-20 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 1658640-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 312 |
|
$5.3300 / $5.7300 | Buy Now |
DISTI #
1658640-2
|
Avnet Americas | Conn Housing RCP 50 POS Crimp ST - Bulk (Alt: 1658640-2) RoHS: Compliant Min Qty: 225 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 902 |
|
$2.5671 / $4.3313 | Buy Now |
DISTI #
16M2750
|
Avnet Americas | Conn Housing RCP 50 POS Crimp ST - Bulk (Alt: 16M2750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 312 Partner Stock |
|
$5.7100 / $6.2100 | Buy Now |
DISTI #
70041252
|
RS | Subminiature D Crimp Snap-in Connector 28-24AWG Metal Shell 50 Position | TE Connectivity 1658640-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 438 |
|
$3.6200 | Buy Now |
DISTI #
AMP1658640-2
|
Heilind Electronics | RECP. ASSEMBLY SIZE 5 | Americas - 2485 in Stock |
|
$2.5660 / $3.2438 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
1658640-2
|
TME | connector RECP. ASSEMBLY SIZE 5 Min Qty: 1 | 0 |
|
$5.0100 / $7.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658640-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658640-2
TE Connectivity
RECP. ASSEMBLY SIZE 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.605 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.18 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 1658640-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658640-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1658640-1 | TE Connectivity | $3.0634 | HDP-20,RCPT,SIZE 5, 50 POSN | 1658640-2 vs 1658640-1 |